대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩2,460.00
재고있음
- 1,420 개 단위 배송 준비 완료
- 추가로 2026년 10월 20일 부터 1,910 개 단위 배송
- 추가로 2027년 1월 11일 부터 3,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩246.00 | ₩2,460.00 |
| 50 + | ₩202.00 | ₩2,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-3659
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pipette | |
| Material | Polyethylene | |
| Capacity | 5ml | |
| Sterilized | Yes | |
| Length | 160mm | |
| Standards/Approvals | No | |
| Stem Diameter | 5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pipette | ||
Material Polyethylene | ||
Capacity 5ml | ||
Sterilized Yes | ||
Length 160mm | ||
Standards/Approvals No | ||
Stem Diameter 5mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Pipettes 5ml, 160mm
Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.
Features and Benefits:
• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost
Applications:
A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.
Note
This pipette is NON sterilized