RS PRO Pipette Polyethylene 5ml

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩2,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 200 개 단위 배송 준비 완료
  • 추가로 2026년 10월 20일 부터 1,545 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 20₩440.00₩2,200.00
25 +₩364.00₩1,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-3651
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pipette

Material

Polyethylene

Capacity

5ml

Sterilized

Yes

Standards/Approvals

No

Length

150mm

Stem Diameter

5mm

제외

COO (Country of Origin):
CN

RS PRO Pipettes 5ml, 150mm


Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:


• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly

• Safe for pipetting liquids and foods

• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination

• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy

• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

Applications:


A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.

관련된 링크들