대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩109,600.00
재고있음
- 추가로 2026년 11월 23일 부터 8 개 단위 배송
- 추가로 2026년 11월 23일 부터 1,169 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩109,600.00 | - |
| 5 - 24 | ₩107,300.00 | 2% |
| 25 + | ₩88,300.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 514-571
- 제조사 부품 번호:
- Loctite 577
- 제조업체:
- Loctite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Loctite | |
| Product Type | Pipe Sealant | |
| Colour | Yellow | |
| Package Size | 50 ml | |
| Trade Name | 577 | |
| Standards/Approvals | No | |
| Specific Gravity | 1.09 | |
| Chemical Composition | Dimethacrylate Ester | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Loctite | ||
Product Type Pipe Sealant | ||
Colour Yellow | ||
Package Size 50 ml | ||
Trade Name 577 | ||
Standards/Approvals No | ||
Specific Gravity 1.09 | ||
Chemical Composition Dimethacrylate Ester | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IE
Loctite Sealant Paste for Thread Sealing
The Loctite yellow 50ml gasket sealant paste is a general-purpose thread sealant for straight/straight and straight/taper threads and fittings. It fills the space between threaded parts and Seals and locks at the same time. This paste is composed of methacrylate and has an excellent chemical and thermal resistance. It is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies. This product provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or shred. The product offers less migration of liquid product after application.
Features and Benefits
When fully cured, the sealant can withstand pressure more than 200bar
Chemical ingredient present is methacrylate
Medium strength
Chemical ingredient present is methacrylate
Higher-strength on contaminated surfaces
High viscosity, thixotropic
Improved thermal performance
Offers gap performance to 0.25 mm
Operating temperature ranges between -55°C and 150°C
high-performance on passive metals without an activator
Easy to apply
Applications
For medium strength applications
Suitable for sealing of pipe fittings and coarse threaded components
Thread sealing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
DVGW, NSF, WRAS