RS PRO Brass Pipe Support Liners, 4 to 6 mm

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩8,986.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 30일 부터 190 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩898.64₩8,986.40
50 +₩738.84₩7,388.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-5181
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

MDPE Pipe Fitting

Compatible Pipe Size

4 to 6 mm

Accessory Type

Pipe Support Liners

Material

Brass

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT

RS PRO Copper Insert Liner


RS PRO is proud to introduce a range of copper insert liners used in MPDE pipe installation. The inserts are made from brass, are extremely robust, and are of the highest quality. Copper insert liners are Internal tube supports that ensure the pipe ends are complete round, vital accessories in the connection process.

Our brass liners are ideal for compression fittings and are compatible with water, oil. and compressed air. Common applications include pneumatic automation, automotive, plumbing, and compressed air circuits.

Feature and Benefits


• MDPE Internal tube support

• Brass fitting

• Ensures optimum sealing of installation

• RoHS compliant

• REACH compliant

• Silicon free

RS PRO Copper Insert Liner Variants – Compatible Pipe Size


2.7 → 4 mm, RS stock no: 230-5180

4 → 6 mm, RS stock no: 230-5181

6 → 8 mm, RS stock no: 230-5182

8 → 10 mm, RS stock no: 230-5184

10 → 12 mm, RS stock no: 230-5185

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too

Applications


• Plumbing

• Pump & Fittings

• Pneumatic

• Hydraulics

관련된 링크들