RS PRO Brass Pipe Support Liners, 2.7 to 4 mm
- RS 제품 번호:
- 230-5180
- 제조업체:
- RS PRO
Subtotal (1 pack of 10 units)*
₩11,543.20
재고있음
- 추가로 2026년 3월 30일 부터 110 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,154.32 | ₩11,543.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-5180
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | MDPE Pipe Fitting | |
| Compatible Pipe Size | 2.7 to 4 mm | |
| Accessory Type | Pipe Support Liners | |
| Material | Brass | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type MDPE Pipe Fitting | ||
Compatible Pipe Size 2.7 to 4 mm | ||
Accessory Type Pipe Support Liners | ||
Material Brass | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Copper Insert Liner
RS PRO is proud to introduce a range of copper insert liners used in MPDE pipe installation. The inserts are made from brass, are extremely robust, and are of the highest quality. Copper insert liners are Internal tube supports that ensure the pipe ends are complete round, vital accessories in the connection process.
Our brass liners are ideal for compression fittings and are compatible with water, oil. and compressed air. Common applications include pneumatic automation, automotive, plumbing, and compressed air circuits.
Feature and Benefits
• MDPE Internal tube support
• Brass fitting
• Ensures optimum sealing of installation
• RoHS compliant
• REACH compliant
• Silicon free
RS PRO Copper Insert Liner Variants – Compatible Pipe Size
2.7 → 4 mm, RS stock no: 230-5180
4 → 6 mm, RS stock no: 230-5181
6 → 8 mm, RS stock no: 230-5182
8 → 10 mm, RS stock no: 230-5184
10 → 12 mm, RS stock no: 230-5185
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too
Applications
• Plumbing
• Pump & Fittings
• Pneumatic
• Hydraulics
관련된 링크들
- RS PRO Brass Pipe Support Liners, 4 to 6 mm
- RS PRO Brass Pipe Support Liners, 10 to 12 mm
- RS PRO Brass Pipe Support Liners, 8 to 10 mm
- RS PRO Brass Pipe Support Liners, 6 to 8 mm
- RS PRO Brass Pipe Fitting, Straight Nipple Nipple, Male BSPT 12.7 mm to Male British Standard Parallel Pipe 12.7 mm
- RS PRO Brass Pipe Fitting, 90° 90° Elbow Elbow, Male British Standard Parallel Pipe 12.7 mm to Female BSPP 1/2 in
- RS PRO Brass Pipe Fitting, Straight Threaded Threaded Fitting, Male BSPT 1/4 in to Male British Standard Parallel Pipe
- RS PRO Brass Pipe Fitting