현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 144-9686
- 제조사 부품 번호:
- CM1822W
- 제조업체:
- John Guest
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | John Guest | |
| Product Type | Push Fit Fitting Collet Clip | |
| Compatible Pipe Size | 22 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 John Guest | ||
Product Type Push Fit Fitting Collet Clip | ||
Compatible Pipe Size 22 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Collet Covers and Collet Clips
Collet covers for use with standard Speedfit fittings, are available in white or in red or blue to allow colour coding of pipes. White or grey collet clips are used with standard fittings to prevent accidental pipe disconnection.;Red or Blue collet clips provide colour coding of pipe on Twist and Lock fittings. They are not designed to prevent accidental release and should be fitted when the fitting is in the locked position.
Product Application Information
Collet covers or collet clips can be used to provide added security against pipe disconnection.
John Guest
관련된 링크들
- John Guest, 22 mm
- John Guest Black PC22W Pipe Stiffener
- John Guest Acetal Stopcock 22 mm Push Fit Female
- John Guest Plastic Pipe Fitting, 90° Tee
- John Guest Plastic Pipe Fitting, 90° Elbow
- John Guest Plastic Pipe Fitting, Straight Coupler
- John Guest Plastic Pipe Fitting, Straight Reducer
- John Guest PM1922R Collet Cover