Knipex PlastiCut® 25 mm Pipe Cutter Cuts Plastic
- RS 제품 번호:
- 705-5953
- Distrelec 제품 번호:
- 180-40-684
- 제조사 부품 번호:
- 90 20 185
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩116,420.00
재고있음
- 추가로 2026년 11월 16일 부터 39 개 단위 배송
- 추가로 2026년 11월 18일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 705-5953
- Distrelec 제품 번호:
- 180-40-684
- 제조사 부품 번호:
- 90 20 185
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Cutting Capacity | 25 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Plastic | |
| Model Number | PlastiCut® | |
| Cutter Action | Plier | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Cutting Capacity 25 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Plastic | ||
Model Number PlastiCut® | ||
Cutter Action Plier | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 90 20 185 PlastiCut® Cutter for flexible hoses and plastic conduit pipes glass Fibre reinforced plastic handles 185 mm
90 20 185 KNIPEX PlastiCut® for cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to Ø 25 mm / 1". Exchangeable blade. With opening spring and locking device. Ergonomically shaped handles MADE of glass Fibre reinforced plastic. Not suitable for cutting cables. - Cutting capacities (diameter): Ø 25mm- Cutting edge length mm: Ø 25mm
Features and Benefits
For Cutting Thin Walled Plastic Pipes (Conduit Plastic Pipes) And Flexible Hoses, Also With Fabric Reinforcement, Of Plastic And Rubber Up To Ø 25 Mm / 1"
Technical attributes
Exchangeable Blade
With Opening Spring And Locking Device
Ergonomically Shaped Handles Made Of Glass Fibre Reinforced Plastic
Not Suitable For Cutting Cables
With Opening Spring And Locking Device
Ergonomically Shaped Handles Made Of Glass Fibre Reinforced Plastic
Not Suitable For Cutting Cables
관련된 링크들
- Knipex 25 mm Pipe Cutter Cuts Plastic
- Knipex 26 mm Pipe Cutter Cuts Plastic
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Knipex 50 mm Pipe Cutter Cuts Plastic
- Knipex BiX® 16 → 50 mm Pipe Cutter Cuts Plastic
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Knipex 90 25 20 Pipe Cutter Cuts Protective Pipe, Composite
- Knipex 35 mm Pipe Cutter Cuts Composite Pipe