사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 164-222
- 제조사 부품 번호:
- 500-14
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Pipe Bender | |
| Handle Type | Curved | |
| Compatible Pipe Diameter | 14 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Pipe Bender | ||
Handle Type Curved | ||
Compatible Pipe Diameter 14 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
Bahco Tube Bender 14 mm
The Bahco Tools Tube Bender is engineered for versatility and efficiency. Its ergonomic design enhances user comfort, allowing for extended periods of use without discomfort. Crafted for precision, this tool enables high quality bends in both steel and copper tubes, making it an indispensable addition to any workshop. With a focus on productivity, it requires 20% less exertion compared to traditional models, thereby increasing output without compromising quality. Whether you're a professional tradesperson or an enthusiastic DIYer, this tube bender is tailored to meet your needs with ease and accuracy. Its thoughtful design prevents interference during bending, and the comfortable curved handles ensure a secure, non slip grip, enhancing control as you work.
Allows bending up to 180° for maximum flexibility
Designed for compatibility with chrome plated tubes
High precision engineering improves bending accuracy
Lightweight construction ensures easy handling