대량 구매 할인 받기
5개 더 담고 ₩37,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩42,580.00
재고있음
- 추가로 2026년 11월 23일 부터 252 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩42,580.00 | - |
| 5 + | ₩35,060.00 | ₩37,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 444-4044
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Concreters Nipper | |
| Overall Length | 203mm | |
| Pincer Type | Fixer | |
| Handle Material | PVC | |
| Jaw Material | Chromium Molybdenum Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Concreters Nipper | ||
Overall Length 203mm | ||
Pincer Type Fixer | ||
Handle Material PVC | ||
Jaw Material Chromium Molybdenum Steel | ||
Standards/Approvals No | ||
제외
RS PRO 203 mm Fixer Concreter's Nippers
Remove nails safely and efficiently with these fixer nippers from RS PRO. They're also useful for twisting wires and are a handy tool to have at home or in the workshop.
These nippers have polyvinyl chloride (PVC) covered handles that are soft and fit comfortably into your hand. The rubber's anti-slip properties ensure a firm and safe grip. The small head size of these pincers means you can use them where space is tight. They're made from a chrome vanadium steel alloy, which gives the component outstanding strength and resistance to wear, to ensure a long working life.
These nippers are useful in woodworking applications or when doing home maintenance jobs. You can also use this tool in construction applications to bend and shape reinforcing wires.
Features and Benefits
• Handle made from PVC vinyl with fully polished finish
• Overall length of 203 mm
• Made from drop-forged chrome vanadium steel alloy (CRO-MO)
• Reduced head size for high access
관련된 링크들
- Facom 250mm Fixer Concreters Nipper 4.5 mm
- RS PRO 225mm Concreters Nipper
- RS PRO 280mm Concreters Nipper
- Knipex 250mm Concreters Nipper 2.4 mm
- Knipex 300mm Concreters Nipper 3.8 mm
- Knipex 220mm Concreters Nipper 2.4 mm
- Knipex 280mm Concreters Nipper 2.8 mm
- Stanley FatMax 160 mm End Cutter Concreters Nipper