Vishay 2x Common Cathode Pair PIN Diode, 100 mA, 100 V, 3-Pin SOT-323
- RS 제품 번호:
- 244-8928
- 제조사 부품 번호:
- BAR64-05W-E3-18
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 244-8928
- 제조사 부품 번호:
- BAR64-05W-E3-18
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 100V | |
| Maximum Capacitance | 0.5pF | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q101-001 | |
| Series | BAR64-05W | |
| Automotive Standard | AEC-Q101, AEC-Q001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type PIN Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 100V | ||
Maximum Capacitance 0.5pF | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals AEC-Q101-001 | ||
Series BAR64-05W | ||
Automotive Standard AEC-Q101, AEC-Q001 | ||
The Vishay's RF pin diode have common cathode between its two pins. This diode can be adjusted over a wide range and used for RF signal switching and tuning.
High voltage current controlled RF resistor
Small diode capacitance
Low series inductance
Low forward resistance
관련된 링크들
- Vishay BAR64-05W-E3-18 2x Common Cathode Pair PIN Diode, 100 mA, 100 V, 3-Pin SOT-323
- Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 150 V, 3-Pin SOT-323
- Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-323
- ROHM Epitaxial Planar, 2x Common Cathode Pair, 100 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar, 2x Common Cathode Pair, 100 mA, 3-Pin 80 V SOT-323 DAN202FMFHT106
- Infineon BAR6405WH6327XTSA1 2x Common Cathode Pair PIN Diode, 100 mA, 150 V, 3-Pin SOT-323
- Infineon BAR6306WH6327XTSA1 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-323
- Infineon BAR6305WH6327XTSA1 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-323