RS Better World
Schneider Electric, Panel Mount Red LED Pilot Light, Harmony XB4, 22 mm Cutout, 24V ac/dc, IP65, Round
- RS 제품 번호:
- 609-5694
- 제조사 부품 번호:
- XB4BVB4EX
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩90,080.00
재고있음
- 추가로 2026년 11월 23일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 609-5694
- 제조사 부품 번호:
- XB4BVB4EX
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | ATEX | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification ATEX | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings
Note
Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
관련된 링크들
- Schneider Electric, Fixing Hole White LED Pilot Light, Harmony XB4, 22 mm Cutout, 24V, IP65, Round
- Schneider Electric, Panel Blue LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 24V ac, IP65, Round
- Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB4, 22 mm Cutout, 24V ac/dc, IP65, Round
- Schneider Electric, Fixing Hole Yellow LED Pilot Light, Harmony XB4, 22 mm Cutout, 24V, IP40, IP65, Round
- Schneider Electric, Panel Mount Red LED Pilot Light, Harmony XB4, 22 mm Cutout, 240V ac, IP65, Round
- Schneider Electric, Panel Orange LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 120V ac, IP65, Round
- Schneider Electric, Panel White LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 120V ac, IP65, Round
- Schneider Electric, Panel Orange LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 230V ac, IP65, Round