Schneider Electric, Flush Green LED Pilot Light Complete Unit, Harmony, 8.2 mm Cutout, 240V, IP40, Round
- RS 제품 번호:
- 609-1686
- 제조사 부품 번호:
- XVLA133
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩40,240.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-1686
- 제조사 부품 번호:
- XVLA133
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Voltage | 240V | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 8.2mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP40 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Bezel Material | Metal | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Voltage 240V | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Green | ||
Cutout Diameter 8.2mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP40 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
관련된 링크들
- Schneider Electric, Flush Red LED Pilot Light, Harmony XVL, 8 mm Cutout, 12V, IP40, IP65, Round
- Schneider Electric, Flush Green LED Pilot Light, Harmony XVL, 8 mm Cutout, 12V, IP65, IP40, Round
- Schneider Electric, Flush Green LED Pilot Light, Harmony XVL, 8 mm Cutout, 48V, IP40, IP65, Round
- Schneider Electric, Flush Green LED Panel Mount Indicator Pilot Light, Harmony, 8.2 mm Cutout, 24V, IP40, Round
- Schneider Electric, Flush Blue LED Pilot Light Complete Unit, XB7EV06GP, 22 mm Cutout, 120V ac, IP65, Round
- Schneider Electric, Flush Blue LED Pilot Light Complete Unit, XB7EV06MP, 22 mm Cutout, 240V ac, IP65, Round
- Schneider Electric, Flush Blue Incandescent Lamp Pilot Light Complete Unit, XB7EV66P, 22 mm Cutout, 250V, IP54, Round
- Schneider Electric, Panel Red LED Pilot Light Complete Unit, Harmony 9001SK, 30 mm Cutout, 28V, IP65, Round