Idec, Panel Mount Orange LED Pilot Light, YW, 22 mm Cutout, 24 V ac, 24V dc, IP65, Round
- RS 제품 번호:
- 168-2630
- Distrelec 제품 번호:
- 301-02-784
- 제조사 부품 번호:
- YW1P-1BEQ4A
- 제조업체:
- Idec
Subtotal (1 unit)*
₩10,080.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
- 추가로 2027년 2월 01일 부터 50 개 단위 배송
- 추가로 2027년 2월 15일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-2630
- Distrelec 제품 번호:
- 301-02-784
- 제조사 부품 번호:
- YW1P-1BEQ4A
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | YW | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Voltage 24V ac, 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series YW | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.
Compact and light-weight
Finger-safe screw terminals
22MM YW Series Pilot Lights (with Removable Contact Block) Full Voltage Flush Marking LED
관련된 링크들
- Idec, IDEC YW, Panel Mount White LED Pilot Light, 22mm Cutout, 24V ac/dc
- Idec, Flush White LED Pilot Light, LBW, 26 mm Cutout, 24 V ac, 24V dc, IP65, Round
- Idec, Flush Yellow LED Pilot Light, LBW, 26 mm Cutout, 24 V ac, 24V dc, IP65, Round
- Schneider Electric Orange Pilot Light, Harmony, 22 mm Cutout, 24V, IP20, IP65, Round
- Idec, Panel Mount LED Pilot Light, IDEC CW, 22 mm Cutout, 24 V ac, 24V dc, IP66
- Idec, Panel Mount Yellow LED Pilot Light Complete Unit, LB1P, 16.2 mm Cutout, 24V dc, IP65, Round
- Schneider Electric, Flush Orange LED Pilot Light, Harmony 9001K, 30 mm Cutout, 24 V ac, 24V dc, IP66, Round
- Lovato Electric, Panel Mount Orange LED Pilot Light, LPML, 22 mm Cutout, 24V, IP66, IP69K, IP67, Round