ABB Red Pilot Light, 22 mm Cutout CL Series
- RS 제품 번호:
- 231-9433
- 제조사 부품 번호:
- 1SFA619402R1001 CL-100R
- 제조업체:
- ABB
Subtotal (1 unit)*
₩18,600.00
재고있음
- 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9433
- 제조사 부품 번호:
- 1SFA619402R1001 CL-100R
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Pilot Light | |
| Series | CL | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Pilot Light | ||
Series CL | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
ABB Series CL Pilot Light, 22mm Cutout Diameter, Red - 1SFA619402R1001 CL-100R
This pilot light serves as a visual indicator in various applications, enhancing safety and usability in electrical systems. Featuring a round shape with a diameter of 22mm, this red pilot light is designed to fit seamlessly into panels. Constructed from durable plastic material, it is built to withstand challenging environments, making it a reliable choice for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• IP66, IP67, and IP69K ratings provide exceptional protection against dust and water
• Robust plastic material ensures longevity and resilience in demanding settings
• Round shape integrates easily into existing panel designs and installations
• Eye-catching red colour signals operational status effectively for safety and clarity
• Versatile usage in diverse industrial environments enhances operational efficiency
Applications
• Used for indicating power status in electrical panels
• Utilised in machinery control systems for operational alerts
• Ideal for automation systems requiring visual signals
• Employed in safety to warn of hazards
How does the IP rating of this light influence its use in harsh environments?
The IP66, IP67, and IP69K ratings indicate that it is highly resistant to dust ingress and water exposure, making it suitable for both outdoor and high humidity environments where protection from the elements is essential.
What are the specific benefits of using a red indicator light in systems?
A red indicator light is typically associated with warnings or active status, allowing operators to quickly understand system conditions and respond accordingly, which is crucial in high-stakes environments.
Can this pilot light be installed in confined spaces due to its size?
With its 22mm cutout diameter, it fits well in compact panel spaces, ensuring that operators can use it effectively without compromising on functionality, even in tighter installations.
관련된 링크들
- ABB Transparent Pilot Light, 22 mm Cutout CL Series
- ABB Green Pilot Light, 22 mm Cutout CL Series
- ABB White Pilot Light, 22 mm Cutout CL Series
- ABB Yellow Pilot Light, 22 mm Cutout CL Series
- ABB, Panel Mount Blue LED Pilot Light, CL, 22.5 mm Cutout, 230V, IP66, Round
- ABB Red Pilot Light Head, 22 mm Cutout CombiLine-Modular II Series
- ABB, Panel Mount Red LED Pilot Light, CL2-523, 22 mm Cutout, 230V ac, IP67, IP69, IP66, Round
- ABB, Panel Mount Clear LED Pilot Light, CL2-523, 22 mm Cutout, 230V ac, IP66, IP67, Round