Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony XB4 Series
- RS 제품 번호:
- 185-3652
- 제조사 부품 번호:
- ZB4FV043
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩12,400.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-3652
- 제조사 부품 번호:
- ZB4FV043
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 30.5mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67, IP69, IP66 | |
| Mount Type | Flush | |
| Standards/Approvals | JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, CE | |
| Bezel Material | Chrome Plated Metal | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony XB4 | ||
Cutout Diameter 30.5mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67, IP69, IP66 | ||
Mount Type Flush | ||
Standards/Approvals JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, CE | ||
Bezel Material Chrome Plated Metal | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted red pilot light head for integral LED
관련된 링크들
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Blue Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB5 Series