Eaton White Indicator, 29 mm Cutout M22 Series

Subtotal (1 pack of 10 units)*

₩58,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩58,460.00₩5,846.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-596
제조사 부품 번호:
218385 M22-XL-W-X1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

M22

Product Type

Indicator

Cutout Diameter

29mm

Pilot Light Colour

White

Pilot Light Shape

Round

Mount Type

Flush

Standards/Approvals

No

제외

COO (Country of Origin):
DE
The Eaton Moeller series M22 lens indicator light is designed to enhance visibility and safety within your applications. Featuring a sleek, flush design, it seamlessly integrates into various control setups while providing a bright white illumination. Constructed with quality materials, this accessory is suitable for a diverse range of industrial environments. Its compact dimensions make it ideal for tight spaces, ensuring that functionality is never compromised. The individual inscription options allow for customisation, enabling users to label their devices according to specific needs. With an operating temperature range from -25 °C to 70 °C, this product demonstrates reliability under demanding conditions, making it an invaluable addition to any control panel configuration.

Offers a striking white illumination for clear visibility in any setting

Flush design allows for easy integration into existing installations

Constructed from high-quality materials for enhanced durability

Custom inscription available for personalised identification

Operates effectively in a wide temperature range, ensuring consistent performance

Meets industry product standards for reliability and safety

Ideal for use in various applications, from industrial to commercial

Compact dimensions provide versatility in design and installation

관련된 링크들