Schurter Illuminated Piezo Switch, Latching, SPDT, IP69K, IP67, 100mA, 85 °C, -40 °C
- RS 제품 번호:
- 173-9688
- 제조사 부품 번호:
- 1241.3667
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩2,290,740.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 10 - 10 | ₩229,074.00 | ₩2,290,740.00 | - |
| 20 - 90 | ₩224,034.00 | ₩2,240,340.00 | 2% |
| 100 + | ₩201,632.00 | ₩2,016,320.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-9688
- 제조사 부품 번호:
- 1241.3667
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | Piezo Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| LED Colour | Red, Green, Blue | |
| Contact Configuration | SPDT | |
| Switch Contact Current | 100mA | |
| Panel Cutout Size | 30 mm | |
| IP Rating | IP69K, IP67 | |
| Contact AC Voltage | 60V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type Piezo Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
LED Colour Red, Green, Blue | ||
Contact Configuration SPDT | ||
Switch Contact Current 100mA | ||
Panel Cutout Size 30 mm | ||
IP Rating IP69K, IP67 | ||
Contact AC Voltage 60V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
•IP69k rated vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•Traffic Light status indication made possible with LED indication
•Choice of four anodised colours
•Switching voltage of 48 V dc
•Supplied with nut and O-ring seal
Typical Applications
•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5
관련된 링크들
- Schurter Illuminated Piezo Switch, Latching, SPDT, IP69K, IP67, 100mA, 85 °C, -40 °C
- Schurter Illuminated Piezo Switch, SPST, IP67 Through Hole, 100mA, 85 °C, -40 °C
- Schurter Illuminated Piezo Switch, Momentary, SPST, IP69K, IP67, 100mA, 85 °C, -40 °C
- Schurter Illuminated Piezo Switch, SPST, IP69K Tab, 100mA, 85 °C, -40 °C
- Schurter Illuminated Piezo Switch, SPST, IP69K Through Hole, 100mA, 85 °C, -40 °C
- Schurter Illuminated Piezo Switch, NO, SPST, IP67 Pre-Wired, 100mA, 85 °C, -40 °C
- Schurter Illuminated Piezo Switch, SPST NO, IP69K, IP67 Flexible Wire, 100mA, 85 °C, -40 °C Natural
- Schurter Illuminated Piezo Switch, SPST, IP69K, Tab, 100 mA@ 24 V dc, -40 → +85°C