Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- RS 제품 번호:
- 259-6291
- 제조사 부품 번호:
- CPT-1255C-090
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-6291
- 제조사 부품 번호:
- CPT-1255C-090
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.5mm | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Length 5.5mm | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 70 dB. It consist of a voltage rating of 9 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of PBT material
관련된 링크들
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- Same Sky 65 dB Surface Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 76 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max