Murata 85 dB Through Hole Sounder External Electronic Sounder 10.8 mm 30V dc Max
- RS 제품 번호:
- 106-5396
- 제조사 부품 번호:
- PKM22EPPH4007-B0
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
단종됨
- RS 제품 번호:
- 106-5396
- 제조사 부품 번호:
- PKM22EPPH4007-B0
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Mount Type | Through Hole | |
| Product Type | Electronic Sounder | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Sounder | |
| Maximum Operating Temperature | 70°C | |
| Height | 10.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Mount Type Through Hole | ||
Product Type Electronic Sounder | ||
Maximum Supply Voltage 30V dc | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Sounder | ||
Maximum Operating Temperature 70°C | ||
Height 10.8mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
관련된 링크들
- Murata 85 dB Through Hole Sounder External Electronic Sounder 10.8 mm 30V dc Max
- Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30V ac Max
- Murata 70 dB Through Hole Sounder External Electronic Sounder 8.6 mm 25V dc Max
- Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25V Max
- Murata 75dB SMD Sounder External Electronic Sounder, 12 x 12 x 3mm, -12.5V dc Min, 12.5V dc Max
- Murata 75 dB Surface Sounder External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- Murata 65 dB Surface Sounder External Piezo Buzzer Component 1.9 mm 9 mm 9mm 12.5V Max
- Murata 83 dB Through Hole Sounder External Buzzer 1.5 V dc Min 9.4 mm 15V dc Max