RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160mm Polypropylene Handle

Subtotal (1 unit)*

₩60,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 503 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-2160
Distrelec 제품 번호:
304-06-952
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Vacuum Pick Up

Sub Type

Battery Operated SMD Vacuum Pick-Up Tool

Lifting Capacity

80g

Overall Length

160mm

Handle Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery-Operated Vacuum Pick-Up Tool


RS PRO is proud to introduce this fantastic battery-operated pick-up tool packed with cool features and accessories which makes this device a joy to use. The grabber pick-up tool is designed to make your working procedures faster with a high level of accuracy.

Upon inspection, the vacuum pick-up tool is 160 mm long, made from polypropylene which encapsulates a built-in motor pump, a one-touch operation button, and a quick-release battery case. The kit also includes a curved nozzle and 3 suction cups with various weight capacities.

Where would you use this tool?


The RS PRO vacuum pick-up tool is the ideal device for extracting or inserting sensitive components such as SMD on printed circuit boards. Prior to the application simply assemble the device ready for use and place the suction cup on top of the component. The one-touch button activates the vacuum to grip the component, so you can safely insert or remove the components from the PCB.

Why would choose this pickup tool?


This grabber pick-up device is extremely handy, non-magnetic, and uses a vacuum which is perfect for ESD safety concerns. You have greater control over component placement eliminating the need to physically handle sensitive electronic components with no risk of damage.

Features and Benefits


  • One-touch operation

  • Light and easy to carry

  • ESD safe

  • Quick-release battery case

  • Accepts a AAA 1.5 V battery

  • Built-in motor pump

  • Strong suction grip

  • No damage to electronic components

  • General Specification


  • Handle material: PP

  • Colour: Black

  • Dimension: 160 mm x 23 mm x 19 mm

  • Weight: 27 g (without battery)

  • What do you get


  • RS PRO Vacuum Pick-Up Tool

  • Curved nozzle

  • Suction caps: 4 mm / 10g, 6 mm / 35g and 10 mm / 80g

  • Things to consider


    RS PRO offers a range of AAA batteries to compliment this pick-up tool such as; the RS PRO Alkaline AAA Battery 1.5V, RS stock no: 744-2209

    Application


  • Electronic servicing

  • Soldering / De-soldering

  • 관련된 링크들