SFH 3710-3/4 ams OSRAM SFH 3710 120 ° Infrared, Ultraviolet, Visible Light Phototransistor, Surface 2-Pin Surface Mount
- RS 제품 번호:
- 654-8918
- 제조사 부품 번호:
- SFH 3710-3/4
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩8,160.00
마지막 RS 재고
- 1,975 개 단위 배송 준비 완료
- 2026년 10월 21일 부터 최종 320 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 745 | ₩1,632.00 | ₩8,160.00 |
| 750 - 1495 | ₩1,596.00 | ₩7,980.00 |
| 1500 + | ₩1,556.00 | ₩7,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-8918
- 제조사 부품 번호:
- SFH 3710-3/4
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Spectrums Detected | Infrared, Ultraviolet, Visible Light | |
| Product Type | Phototransistor | |
| Peak Wavelength | 570nm | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 570μA | |
| Maximum Dark Current | 3nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC J-STD-020D.01 | |
| Width | 750μm | |
| Collector Current | 20mA | |
| Length | 2.1mm | |
| Height | 900μm | |
| Emitter Collector Voltage | 500mV | |
| Automotive Standard | No | |
| Series | SFH 3710 | |
| Collector Emitter Voltage | 5.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Spectrums Detected Infrared, Ultraviolet, Visible Light | ||
Product Type Phototransistor | ||
Peak Wavelength 570nm | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 570μA | ||
Maximum Dark Current 3nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC J-STD-020D.01 | ||
Width 750μm | ||
Collector Current 20mA | ||
Length 2.1mm | ||
Height 900μm | ||
Emitter Collector Voltage 500mV | ||
Automotive Standard No | ||
Series SFH 3710 | ||
Collector Emitter Voltage 5.5V | ||
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
관련된 링크들
- SFH 3710 ams OSRAM SFH 3710 120 ° Infrared, Ultraviolet, Visible Light Phototransistor, Surface 2-Pin Surface Mount
- ams OSRAM SFH 3710 120 ° Infrared, Ultraviolet, Visible Light Phototransistor, Surface 2-Pin Surface Mount package
- SFH 3710-2/3 ams OSRAM 120 ° Infrared, Ultraviolet, Visible Light Phototransistor, Surface 2-Pin
- ams OSRAM 120 ° Infrared, Ultraviolet, Visible Light Phototransistor, Surface 2-Pin
- SFH 309 ams OSRAM SFH 309 24 ° Infrared, Ultraviolet, Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1)
- SFH 3410-Z ams OSRAM Smart DIL 120 ° Visible Light, Infrared, Ultraviolet Phototransistor, Surface 3-Pin DIP package
- SFH 3310 ams OSRAM 150 ° Infrared, Ultraviolet, Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- ams OSRAM Smart DIL 120 ° Visible Light, Infrared, Ultraviolet Phototransistor, Surface 3-Pin DIP package