SFH 320-3/4 ams OSRAM TOPLED 120 ° Visible Light, Infrared Phototransistor, Surface 2-Pin PLCC package

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
654-8873
제조사 부품 번호:
SFH 320-3/4
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Spectrums Detected

Visible Light, Infrared

Product Type

Phototransistor

Typical Fall Time

7μs

Peak Wavelength

980nm

Typical Rise Time

7μs

Number of Channels

1

Packaging

Tape & Reel

Maximum Light Current

1mA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Number of Pins

2

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

PLCC

Maximum Operating Temperature

100°C

Length

3.4mm

Height

2mm

Width

3mm

Standards/Approvals

IEC 62471 2006, RoHS

Diameter

2.4mm

Collector Current

15mA

Series

TOPLED

Collector Emitter Voltage

35V

Automotive Standard

No

Phototransistor TOPLED® Package


This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.

Features of the TOPLED® phototransistors:

High linearity

PLCC-2 package

Surface mounted (SMD)

Half angle: 60°

Suitable for all soldering methods

IR Phototransistors, OSRAM Opto Semiconductors


관련된 링크들