VEMT2003X01 Vishay VEMT ±35 ° Infrared Phototransistor, Surface 2-Pin SMD package

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
230-8375
제조사 부품 번호:
VEMT2003X01
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Series

VEMT

Angle of Half Sensitivity

±35 °

Spectrums Detected

Infrared

Product Type

Phototransistor

Mount Type

Surface

Number of Pins

2

Package Type

SMD

Maximum Light Current

2.7 mA

Number of Channels

1

Typical Fall Time

7.7 μs

Typical Rise Time

4.3 μs

The Vishay silicon NPN epitaxial Planar phototransistors with daylight blocking filter in a miniature, black dome lens package for surface mounting. Filter bandwidth is matched with 830 nm to 950 nm IR emitters. It has high radiant sensitivity and fast response times. It comes in reverse gullwing package form and supports lead (Pb)-free reflow soldering.

It is compliant to RoHS directive and lead free

It is AEC-Q101 qualified

관련된 링크들