ams OSRAM SFH 3410 120 ° 350 to 970 nm Phototransistor, Surface 3-Pin DIP package
- RS 제품 번호:
- 168-5169
- 제조사 부품 번호:
- SFH 3410-3/4-Z
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-5169
- 제조사 부품 번호:
- SFH 3410-3/4-Z
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Spectrums Detected | 350 to 970 nm | |
| Product Type | Phototransistor | |
| Peak Wavelength | 570nm | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 25μA | |
| Maximum Dark Current | 3nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP | |
| Maximum Operating Temperature | 100°C | |
| Collector Current | 20mA | |
| Height | 1.05mm | |
| Length | 2.1mm | |
| Standards/Approvals | JEDEC J-STD-020D.01 | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Emitter Collector Voltage | 500mV | |
| Series | SFH 3410 | |
| Collector Emitter Voltage | 5.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Spectrums Detected 350 to 970 nm | ||
Product Type Phototransistor | ||
Peak Wavelength 570nm | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 25μA | ||
Maximum Dark Current 3nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP | ||
Maximum Operating Temperature 100°C | ||
Collector Current 20mA | ||
Height 1.05mm | ||
Length 2.1mm | ||
Standards/Approvals JEDEC J-STD-020D.01 | ||
Width 2.7mm | ||
Automotive Standard No | ||
Emitter Collector Voltage 500mV | ||
Series SFH 3410 | ||
Collector Emitter Voltage 5.5V | ||
- COO (Country of Origin):
- MY
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V Lambda characteristics. These Compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
관련된 링크들
- SFH 3410-3/4-Z ams OSRAM SFH 3410 120 ° 350 to 970 nm Phototransistor, Surface 3-Pin DIP package
- SFH 3410-Z ams OSRAM Smart DIL 120 ° Visible Light, Infrared, Ultraviolet Phototransistor, Surface 3-Pin DIP package
- ams OSRAM Smart DIL 120 ° Visible Light, Infrared, Ultraviolet Phototransistor, Surface 3-Pin DIP package
- SFH 3219 ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- SFH 325 FA ams OSRAM SFH 325 FA Infrared Phototransistor SMT SIDELED package
- SFH 3204 ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- SFH 320 ams OSRAM TOPLED ±60 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 3711 ams OSRAM SFH 3711 ±60 ° 470 to 670 nm Phototransistor, Surface 2-Pin Chip LED package