SICK Retroreflective Photoelectric Sensor, Block Sensor, 3 m, PNP, IP67, IP69K

Subtotal (1 unit)*

₩358,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩358,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-5152
제조사 부품 번호:
HL18G-P4A3BL
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

4-Pin Connector

Maximum DC Voltage

30V dc

Interface Type

4-Pin, M12 Connector

Light Source

LED

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum Current

100mA

Standards/Approvals

EN 60947-5-2

Response Time

500μs

Hazardous Area Certification

No

Series

SureSense

Mount Type

Nose, Side

Housing Material

Plastic

Detection Range

3 m

COO (Country of Origin):
US

Overview


The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.

SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.

At a glance


The most flexible and complete portfolio of hybrid sensors

New and intuitive light strip

Best background suppression in the sector

Detection of transparent objects with AutoAdapt technology

VISTAL housing

Your Benefit


Solve the vast majority of a customer's applications with a single sensor family

Standardize mounting designs, accessories, set-up procedures and suppliers

Fast and simple alignment during installation

Continuous indication of signal strength

Reliably sense objects of varying colors and materials

Transparent object detection in tough environments with minimal need for additional cleaning

Reduce replacement costs and down time due to damages during installation or use

Applications


Presence monitoring of pallets

Presence monitoring of pallets

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

관련된 링크들