Vishay TEMD5010X01 Infrared, Visible Light Photodiode, ± 65 °, Surface Top View
- RS 제품 번호:
- 710-3828
- 제조사 부품 번호:
- TEMD5010X01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
375개 더 담고 ₩19,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,340.00
일시적 품절
- 2026년 11월 16일 부터 4,065 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 370 | ₩2,468.00 | ₩12,340.00 | - |
| 375 - 745 | ₩2,416.00 | ₩12,080.00 | ₩19,500.00 |
| 750 + | ₩2,364.00 | ₩11,820.00 | ₩78,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 710-3828
- 제조사 부품 번호:
- TEMD5010X01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Infrared, Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | Top View | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 430nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 100ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.12mm | |
| Length | 5mm | |
| Width | 4.24mm | |
| Standards/Approvals | J-STD-020, RoHS 2002/95/EC, WEEE 2002/96/EC | |
| Angle of Half Sensitivity | ± 65 ° | |
| Series | TEMD | |
| Short Circuit Current | 50μA | |
| Breakdown Voltage | 60V | |
| Typical Rise Time | 100ns | |
| Open Circuit Voltage | 350mV | |
| Automotive Standard | AEC-Q101 | |
| Polarity | Forward | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Top View | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 430nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 100ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 1.12mm | ||
Length 5mm | ||
Width 4.24mm | ||
Standards/Approvals J-STD-020, RoHS 2002/95/EC, WEEE 2002/96/EC | ||
Angle of Half Sensitivity ± 65 ° | ||
Series TEMD | ||
Short Circuit Current 50μA | ||
Breakdown Voltage 60V | ||
Typical Rise Time 100ns | ||
Open Circuit Voltage 350mV | ||
Automotive Standard AEC-Q101 | ||
Polarity Forward | ||
TEMD5010 Series PIN Photodiodes
The TEMD5010, from Vishay Semiconductors, is a silicon PIN photodiode. It comes in a compact, surface mount (SMD) packages containing and chip with a sensitive area of 7.5mm². The TEMD5010 detects both visible and near IR radiation. They are Ideal for use in high speed photodetector applications.
Features of the TEMD5010 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
High radiant sensitivity
High photo sensitivity
Fast response times
Angle of half intensity: 65°
Photodiodes, Vishay Semiconductor
관련된 링크들
- Vishay Infrared, Visible Light Photodiode, ± 65 °, Surface Top View
- Vishay TEMD5110X01 Infrared Photodiode, ± 65 °, Surface Top View
- Vishay TEMD5020X01 Infrared, Visible Light Photodiode, ± 65 °, Surface Flat Top
- Vishay Infrared Photodiode, ± 65 °, Surface Top View
- Vishay Infrared, Visible Light Photodiode, ± 65 °, Surface Flat Top
- Vishay TEMD5080X01 Infrared, Ultraviolet, Visible Light Photodiode, ±65 °, Surface Surface Mount
- Vishay Infrared, Visible Light Photodiode, ± 65 °, Through Hole Side View Plastic
- Vishay BPW83 Infrared, Visible Light Photodiode, ± 65 °, Through Hole Side View Plastic