Vishay BPV23F Infrared Photodiode, 60 °, Through Hole Side Looker
- RS 제품 번호:
- 699-7613
- 제조사 부품 번호:
- BPV23F
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 699-7613
- 제조사 부품 번호:
- BPV23F
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 950nm | |
| Package Type | Side Looker | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 870nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 70ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Width | 5mm | |
| Angle of Half Sensitivity | 60 ° | |
| Open Circuit Voltage | 390mV | |
| Typical Rise Time | 70ns | |
| Series | BPV23 | |
| Automotive Standard | No | |
| Polarity | Forward | |
| Short Circuit Current | 60μA | |
| Dark Current | 30nA | |
| Breakdown Voltage | 60V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type Side Looker | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 870nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 70ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Width 5mm | ||
Angle of Half Sensitivity 60 ° | ||
Open Circuit Voltage 390mV | ||
Typical Rise Time 70ns | ||
Series BPV23 | ||
Automotive Standard No | ||
Polarity Forward | ||
Short Circuit Current 60μA | ||
Dark Current 30nA | ||
Breakdown Voltage 60V | ||
BPV22 and BPV23 Series PIN Photodiodes
The BPV22 and BPV23 series, from Vishay Semiconductor, are a range on PIN photodiodes within a side looking package. They are in a through-hole package with a black plastic lens and daylight filter. Its dome lens offers an 80% improvement in sensitivity in comparison to a flat lens type.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Features of the BPV22 and BPV23 PIN photodiodes:
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°
IR Photodiodes, Vishay Semiconductor
관련된 링크들
- Vishay BPV22NF Infrared Photodiode, 65 °, Through Hole Side Looker
- Vishay BPW41N Infrared Photodiode, 65 °, Through Hole Side Looker
- Vishay BPV22F Infrared PIN Photodiode, ±60 °, Through Hole Leaded
- Vishay BPV23NF PIN Photodiode, 60 °, Through Hole Leaded
- Vishay BPV23F PIN Photodiode, 60 °, Through Hole Leaded
- Vishay BPV10 Visible Infrared Radiation, Near Infrared Radiation Photodiode, 20 °, Through Hole T-1 3/4
- Vishay BPV10NF Infrared Photodiode, ± 20 °, Through Hole T-1 3/4
- Vishay PIN Photodiode, 60 °, Through Hole Leaded