ams OSRAM SFH 229 FA Infrared Photodiode, 34 °, Through Hole T-1
- RS 제품 번호:
- 654-8053
- 제조사 부품 번호:
- SFH 229 FA
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩7,320.00
단종되는 중
- 350 개 단위 배송 준비 완료
- 2026년 11월 18일 부터 최종 200 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 490 | ₩732.00 | ₩7,320.00 | - |
| 500 - 990 | ₩716.00 | ₩7,160.00 | 2% |
| 1000 + | ₩702.00 | ₩7,020.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-8053
- 제조사 부품 번호:
- SFH 229 FA
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 900nm | |
| Package Type | T-1 | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 730nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 10ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.2mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Diameter | 3.1mm | |
| Angle of Half Sensitivity | 34 ° | |
| Typical Rise Time | 10ns | |
| Series | SFH | |
| Automotive Standard | No | |
| Polarity | Forward | |
| Breakdown Voltage | 20V | |
| Open Circuit Voltage | 350mV | |
| Short Circuit Current | 9μA | |
| Dark Current | 5nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 900nm | ||
Package Type T-1 | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 730nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 10ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.2mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Diameter 3.1mm | ||
Angle of Half Sensitivity 34 ° | ||
Typical Rise Time 10ns | ||
Series SFH | ||
Automotive Standard No | ||
Polarity Forward | ||
Breakdown Voltage 20V | ||
Open Circuit Voltage 350mV | ||
Short Circuit Current 9μA | ||
Dark Current 5nA | ||
PIN Photodiode T-1 (3mm) Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 (3mm) through-hole packages. They have a 0.56 x 0.56 mm² radiant sensitive area. The T-1 package photodiodes offer a very short switching time. Suitable applications include photointerrupters, industrial electronics and control and drive circuits.
IR Photodiodes, OSRAM Opto Semiconductors
관련된 링크들
- ams OSRAM Infrared Photodiode, 34 °, Through Hole T-1
- ams OSRAM SFH 2505 FA Infrared Photodiode, Surface SMR
- ams OSRAM SFH 2500 FA Infrared Photodiode, 60 °, Surface SMR
- ams OSRAM SFH 2400 FA-Z Infrared Photodiode, ±60 °, Surface DIP
- ams OSRAM SFH 229 Visible Light, Ultraviolet, Infrared Photodiode, 17 °, Through Hole T-1
- ams OSRAM SFH 203 FA Infrared Photodiode, 20 °, Through Hole T-1 3/4
- ams OSRAM SFH 205 FA Infrared Photodiode, ± 60 °, Through Hole T-1 3/4
- ams OSRAM SFH 213 FA Infrared Photodiode, 20 °, Through Hole T-1 3/4