Vishay VEMD5110X01 Near Infrared Radiation Silicon PIN Photodiode, ±65 °, Surface 5 x 4 x 0.9 mm
- RS 제품 번호:
- 279-9635
- Distrelec 제품 번호:
- 302-14-756
- 제조사 부품 번호:
- VEMD5110X01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩1,124,000.00
재고있음
- 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 1000 | ₩1,124.00 | ₩1,124,200.00 |
| 2000 - 4000 | ₩1,076.00 | ₩1,076,200.00 |
| 5000 + | ₩980.00 | ₩980,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-9635
- Distrelec 제품 번호:
- 302-14-756
- 제조사 부품 번호:
- VEMD5110X01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Near Infrared Radiation | |
| Product Type | Silicon PIN Photodiode | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | 5 x 4 x 0.9 mm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 790nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Height | 0.9mm | |
| Length | 5mm | |
| Angle of Half Sensitivity | ±65 ° | |
| Short Circuit Current | 45μA | |
| Automotive Standard | AEC-Q101 | |
| Breakdown Voltage | 20V | |
| Dark Current | 30nA | |
| Typical Rise Time | 100ns | |
| Open Circuit Voltage | 350mV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Near Infrared Radiation | ||
Product Type Silicon PIN Photodiode | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type 5 x 4 x 0.9 mm | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 790nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Height 0.9mm | ||
Length 5mm | ||
Angle of Half Sensitivity ±65 ° | ||
Short Circuit Current 45μA | ||
Automotive Standard AEC-Q101 | ||
Breakdown Voltage 20V | ||
Dark Current 30nA | ||
Typical Rise Time 100ns | ||
Open Circuit Voltage 350mV | ||
- COO (Country of Origin):
- MY
The Vishay high speed and high sensitive PIN photodiode. It is a low profile surface mount device including the chip with a 7.5 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at Wavelength 870 nm or 950 nm.
AEC-Q101 qualified
High radiant sensitivity
Fast response times
관련된 링크들
- Vishay VEMD5110X01 Near Infrared Radiation Silicon PIN Photodiode, ±65 °, Surface 5 x 4 x 0.9 mm
- Vishay VEMD8083 Near Infrared Radiation, Visible Infrared Radiation Silicon PIN Photodiode, 60 °, Surface Surface Mount
- Vishay VEMD6060X01 Visible, Near Infrared Radiation PIN Photodiode, ±70 °, Surface 1206
- Vishay TEFD4300F Near Infrared Radiation Silicon PIN Photodiode, ±20 °, Through Hole T-1
- Vishay BPV10 Visible Infrared Radiation, Near Infrared Radiation Photodiode, 20 °, Through Hole T-1 3/4
- TE Connectivity 3001495-F Near Infrared Radiation Photodiode, 5 °, Surface Surface Mount
- Hamamatsu Photonics S3884 Near Infrared Radiation Photodiode, Through Hole TO-5
- Hamamatsu Photonics S12086 Near Infrared Radiation Photodiode, Through Hole TO-18