Hamamatsu Photonics S7136-10 Visible Light Photodiode, Surface Surface Mount
- RS 제품 번호:
- 261-6288
- Distrelec 제품 번호:
- 175-20-737
- 제조사 부품 번호:
- S7136-10
- 제조업체:
- Hamamatsu Photonics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,580.00
재고있음
- 추가로 2026년 11월 23일 부터 86 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩22,580.00 |
| 5 - 9 | ₩21,440.00 |
| 10 - 19 | ₩20,380.00 |
| 20 + | ₩19,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6288
- Distrelec 제품 번호:
- 175-20-737
- 제조사 부품 번호:
- S7136-10
- 제조업체:
- Hamamatsu Photonics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hamamatsu Photonics | |
| Spectrums Detected | Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 840nm | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Reel and Desiccant in Moisture Proof | |
| Number of Pins | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | S7136 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 840nm | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Reel and Desiccant in Moisture Proof | ||
Number of Pins 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series S7136 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics light modulation photo ICs were developed for optical synchronous detection under disturbance background light. A photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit, etc. are all integrated on a monolithic photo IC chip. Optical synchronous type photo reflectors and photo interrupters, which less susceptible to disturbance background light, can be easily configured by just connecting an external LED to this photo IC.
Large allowable background light level
Minimum detection level
Digital output
관련된 링크들
- Hamamatsu Photonics S7136 Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics S7136-10 Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics S6986 Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics S6846 Visible Light Photodiode, Surface THT
- Hamamatsu Photonics S9705 Visible Light Photodiode, Surface Plastic
- Hamamatsu Photonics S7183 Visible Light Photodiode, Surface SIP
- Hamamatsu Photonics S7184 Visible Light Photodiode, Surface Metal
- Hamamatsu Photonics S9706 Visible Light Photodiode, Surface Plastic