Hamamatsu Photonics S7105-04 Visible Light Position Sensing Detector (PSD), Surface Miniature
- RS 제품 번호:
- 261-6280
- 제조사 부품 번호:
- S7105-04
- 제조업체:
- Hamamatsu Photonics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 20 units)*
₩290,920.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 20 - 20 | ₩14,546.00 | ₩290,920.00 |
| 40 - 80 | ₩13,818.00 | ₩276,360.00 |
| 100 + | ₩13,432.00 | ₩268,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6280
- 제조사 부품 번호:
- S7105-04
- 제조업체:
- Hamamatsu Photonics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hamamatsu Photonics | |
| Spectrums Detected | Visible Light | |
| Product Type | Position Sensing Detector (PSD) | |
| Wavelength of Peak Sensitivity | 960nm | |
| Package Type | Miniature | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 760nm | |
| Maximum Wavelength Detected | 1100nm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Dark Current | 30nA | |
| Typical Rise Time | 5μs | |
| Automotive Standard | No | |
| Series | S | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Product Type Position Sensing Detector (PSD) | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type Miniature | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 760nm | ||
Maximum Wavelength Detected 1100nm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Dark Current 30nA | ||
Typical Rise Time 5μs | ||
Automotive Standard No | ||
Series S | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics 1-D PSDs molded into plastic packages. These PSDs feature excellent position detection resolution, high resistance to disturbance background light and high reliability.
Excellent position detection resolution
High reliability
Thin, miniature plastic package
관련된 링크들
- Hamamatsu Photonics S7105-04 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S7105-06 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S7105-05 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S4583-04 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S8543 Visible Light Position Sensing Detector (PSD), Surface Chip
- Hamamatsu Photonics S2044 Visible Light Position Sensing Detector (PSD), Through Hole Metal
- Hamamatsu Photonics S3931 Visible Light Position Sensing Detector (PSD), Through Hole Ceramic package
- Hamamatsu Photonics S5991-01 Visible Light Position Sensing Detector (PSD), Surface Ceramic package