Vishay Photodiode, 15 °, Surface Reverse Gullwing
- RS 제품 번호:
- 257-6907
- 제조사 부품 번호:
- VEMD2000X01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-6907
- 제조사 부품 번호:
- VEMD2000X01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 830nm | |
| Package Type | Reverse Gullwing | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 750nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 2.8mm | |
| Width | 2.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.3mm | |
| Angle of Half Sensitivity | 15 ° | |
| Open Circuit Voltage | 350mV | |
| Automotive Standard | AEC-Q101 | |
| Dark Current | 10nA | |
| Short Circuit Current | 11μA | |
| Breakdown Voltage | 32V | |
| Typical Rise Time | 100ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 830nm | ||
Package Type Reverse Gullwing | ||
Mount Type Surface | ||
Packaging Bulk | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 750nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 2.8mm | ||
Width 2.3mm | ||
Standards/Approvals RoHS | ||
Length 2.3mm | ||
Angle of Half Sensitivity 15 ° | ||
Open Circuit Voltage 350mV | ||
Automotive Standard AEC-Q101 | ||
Dark Current 10nA | ||
Short Circuit Current 11μA | ||
Breakdown Voltage 32V | ||
Typical Rise Time 100ns | ||
The Vishay Silicon PIN Photodiode is high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm2.
AEC-Q101 qualified
High radiant sensitivity
Daylight blocking filter matched with 830 nm to 950 nm IR emitters
Fast response times
Angle of half sensitivity: ϕ = ± 15°
관련된 링크들
- Vishay VEMD2000X01 Photodiode, 15 °, Surface Reverse Gullwing
- Vishay VBPW34FASR Infrared Photodiode, 65 °, Surface Reverse Gullwing
- Vishay Infrared, Visible Light Photodiode, ± 65 °, Surface Reverse Gullwing
- Vishay VBPW34SR Infrared, Visible Light Photodiode, ± 65 °, Surface Reverse Gullwing
- Vishay TEMT1000 ±15 ° Day Light Phototransistor, Surface 2-Pin Reverse Gullwing package
- TEMT1000 Vishay TEMT1000 ±15 ° Day Light Phototransistor, Surface 2-Pin Reverse Gullwing package
- Vishay VEMD2020X01 830 nm to 950 nm PIN Photodiode, ±15 °, Surface GW
- Vishay Infrared Photodiode, 65 °, Surface 0805