OSI Optoelectronics PIN DL-10 Infrared Photodiode, 65 °, Through Hole TO-5
- RS 제품 번호:
- 183-7129
- 제조사 부품 번호:
- PIN DL-10
- 제조업체:
- OSI Optoelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 183-7129
- 제조사 부품 번호:
- PIN DL-10
- 제조업체:
- OSI Optoelectronics
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OSI Optoelectronics | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 970nm | |
| Package Type | TO-5 | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Minimum Operating Temperature | -25°C | |
| Amplified | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 4.6mm | |
| Angle of Half Sensitivity | 65 ° | |
| Automotive Standard | No | |
| Series | DL | |
| Typical Rise Time | 0.2μs | |
| Breakdown Voltage | 30V | |
| Polarity | Forward | |
| Dark Current | 1nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 OSI Optoelectronics | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Minimum Operating Temperature -25°C | ||
Amplified No | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 4.6mm | ||
Angle of Half Sensitivity 65 ° | ||
Automotive Standard No | ||
Series DL | ||
Typical Rise Time 0.2μs | ||
Breakdown Voltage 30V | ||
Polarity Forward | ||
Dark Current 1nA | ||
비준수
- COO (Country of Origin):
- US
The Super Linear Position Sensors feature state of the art duo-lateral technology to provide a continuous analog output proportional to the displacement of the centroid of a light spot from the centre, on the active area. As continuous position sensors, these detectors are unparalleled; offering position accuracies of 99% over 64% of the sensing area.
Super Linear
Ultra High Accuracy
Wide Dynamic Range
High Reliability
관련된 링크들
- OSI Optoelectronics PIN DL-4 Infrared Photodiode, 65 °, Through Hole TO-8
- OSI Optoelectronics PIN-DL-20C Infrared Photodiode, 65 °, Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-8
- OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole
- OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-18
- OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-46
- OSI Optoelectronics PIN-5DPI Infrared Photodiode, 65 °, Through Hole TO-5