OSI Optoelectronics FCI-H125G-InGaAs-70 Photodetector Amplifier Unit, Through Hole TO-46

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩177,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩177,020.00-
5 - 9₩169,940.003%
10 - 24₩162,860.007%
25 +₩159,320.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-9783
제조사 부품 번호:
FCI-H125G-InGaAs-70
제조업체:
OSI Optoelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OSI Optoelectronics

Product Type

Photodetector Amplifier Unit

Wavelength of Peak Sensitivity

1650nm

Package Type

TO-46

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

4

Application

High Speed Optical Communication, Fibre Channel, Ethernet, ATM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.65mm

Height

3.75mm

Standards/Approvals

RoHS

Width

5.4mm

Peak Photo Sensitivity

2500V/W

Series

FCI

Spectral Range of Sensitivity

1100 → 1650 nm

Output Signal Type

Differential

Automotive Standard

No

제외

COO (Country of Origin):
US

OSI Optoelectronics Photodetector Amplifier


The OSI Optoelectronics FCI series TO-46 package, through-hole mount trans impedance photodetector amplifier is a 1.25Gbps hermetically sealed with a wide dynamic range. It has a supply voltage rating of 5.5V. This series also offers FC, SC, ST and SMA receptacles.

Features and Benefits


• Differential output

• High bandwidth with a wide dynamic range

• InGaAs photodetector and low noise trans impedance amplifier

• Low capacitance and high speed signal amplification

• Operation temperature ranges between -40°C and 85°C

• Spectral range is between 1100nm and 1650nm

Applications


• ATMs

• Fibre channels

• Gigabit Ethernet

• High speed optical communication

• Product application

• SONET OC-48/SDH STM-16

관련된 링크들