Centronic QD7-5T Visible Light, Infrared Photodiode, Through Hole TO-5

대량 구매 할인 받기

5개 더 담고 ₩30,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩203,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩203,560.00-
5 - 19₩197,460.00₩30,500.00
20 - 49₩191,340.00₩244,400.00
50 - 99₩187,280.00₩814,000.00
100 +₩183,200.00₩2,036,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
652-027
제조사 부품 번호:
QD7-5T
제조업체:
Centronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centronic

Spectrums Detected

Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

436nm

Package Type

TO-5

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

900nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Length

4.6mm

Height

5mm

Standards/Approvals

RoHS

Width

6mm

Automotive Standard

No

Series

5T

Polarity

Reverse

Dark Current

500pA

Breakdown Voltage

15V

Typical Rise Time

0.6ns

COO (Country of Origin):
GB

5T Series Photodiodes


The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.

The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.

Features of the 5T series silicon photodetectors:

Blue sensitive

Operating temperature: -25 to +75 °C

Active area: 1 to 300 mm²

Single elements, quadrants, linear arrays and matrix arrays

Photodiodes, Centronic


관련된 링크들