Penta Phase Rotation Tester 50 Hz, 60 Hz Max, 400V Max
- RS 제품 번호:
- 248-5334
- 제조사 부품 번호:
- DR706IVXFR
- 제조업체:
- Penta
Subtotal (1 unit)*
₩1,483,320.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,483,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5334
- 제조사 부품 번호:
- DR706IVXFR
- 제조업체:
- Penta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Penta | |
| Product Type | Phase Rotation Tester | |
| Connection Type | Test Lead | |
| Display Type | LED | |
| Non-Contact | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC61557-7 | |
| Maximum Frequency | 60Hz | |
| Minimum Frequency | 50Hz | |
| Minimum Voltage | 90V | |
| Maximum Voltage | 400V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Penta | ||
Product Type Phase Rotation Tester | ||
Connection Type Test Lead | ||
Display Type LED | ||
Non-Contact No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC61557-7 | ||
Maximum Frequency 60Hz | ||
Minimum Frequency 50Hz | ||
Minimum Voltage 90V | ||
Maximum Voltage 400V | ||
제외
- COO (Country of Origin):
- FR
The Sibille phase rotation indicator provides a safe, reliable and comfortable phase rotation indication. The unique bright LED display can be read in direct sunlight and it is ergonomically shaped to fit comfortably in the Palm with a range that can be adapted to your needs. The heavy duty waterproof housing (can be used in rain), it can be used in all weathers and it is supplied in a soft case. It comes with replaceable leads with European colour codes and L1/L2/L3 marking (other markings or colours to order).All functions can be operated whilst wearing insulating gloves Indication by chasing green LEDs for clockwise rotation and chasing red LEDs for the counter-clockwise rotation
Voltage range from 90Vac to 400 Vac
AC frequency range from 50 Hz & 60 Hz
Maximum rated voltage of 400 V three phase system
It is 600V CAT III (IP54) or CAT. IV (IP65)
관련된 링크들
- Kyoritsu Phase Rotation Tester 20 Hz, 400 Hz Max, 480V Max
- Sefram 87 Phase Rotation Tester 45 Hz, 65 Hz Max, 1kV Max
- Catu MS-153 Phase Rotation Tester 50 Hz, 60 Hz Max, 400V Max
- Extech 480400 Phase Rotation Tester 15 Hz, 400 Hz Max, 600V ac Max
- RS PRO Phase Rotation Tester 45 Hz, 400 Hz Max, 600V ac Max
- Fluke 9040 Phase Rotation Tester 15 Hz, 400 Hz Max, 700V Max
- Extech PRT200 Phase Rotation Tester 45 Hz, 65 Hz Max, 1000V ac Max
- Martindale PSI4000 Phase Rotation Tester 45 Hz, 65 Hz Max, 1000V ac Max