Sefram SEFRAM86 Phase Rotation Tester, 70 Hz Max, 600V ac Max Non-Contact
- RS 제품 번호:
- 230-7471
- Distrelec 제품 번호:
- 301-78-017
- 제조사 부품 번호:
- SEFRAM86
- 제조업체:
- Sefram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-7471
- Distrelec 제품 번호:
- 301-78-017
- 제조사 부품 번호:
- SEFRAM86
- 제조업체:
- Sefram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sefram | |
| Connection Type | Crocodile Clip | |
| Product Type | Phase Rotation Tester | |
| Overvoltage Category | CAT III 600V | |
| Display Type | LED | |
| Non-Contact | Yes | |
| Current Consumption | 20mA | |
| Battery Type | Alkaline | |
| Power Source | Mains | |
| Weight | 380g | |
| Minimum Operating Temperature | 0°C | |
| Height | 44mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 128mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 70Hz | |
| Minimum Voltage | 75V ac | |
| Width | 72mm | |
| Model Number | SEFRAM86 | |
| Maximum Voltage | 600V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sefram | ||
Connection Type Crocodile Clip | ||
Product Type Phase Rotation Tester | ||
Overvoltage Category CAT III 600V | ||
Display Type LED | ||
Non-Contact Yes | ||
Current Consumption 20mA | ||
Battery Type Alkaline | ||
Power Source Mains | ||
Weight 380g | ||
Minimum Operating Temperature 0°C | ||
Height 44mm | ||
Maximum Operating Temperature 40°C | ||
Length 128mm | ||
Standards/Approvals No | ||
Maximum Frequency 70Hz | ||
Minimum Voltage 75V ac | ||
Width 72mm | ||
Model Number SEFRAM86 | ||
Maximum Voltage 600V ac | ||
- COO (Country of Origin):
- TW
The Sefram phase sequence indicators to check all electrical installations, in complete safety. This model is ideal for installing motors in conveyor lines, pump systems and electronic drives.
Indicates Phase Presence
Indicates Phase Rotation
Indicates Motor Rotation / Wiring
Indicates Battery Status. Phase Rotation and Motor Rotation
Indication works from as low as 1 Vac
Small and rugged enclosure
관련된 링크들
- Sefram SEFRAM82 Phase Rotation Tester, 400 Hz Max, 700V ac Max Non-Contact
- Sefram 87 Phase Rotation Tester 45 Hz, 65 Hz Max, 1kV Max
- Sefram Phase Rotation Tester, 60 Hz Max, 600V ac Max
- Extech 480403 Phase Rotation Tester 2 Hz, 400 Hz Max, 600V ac Max Non-Contact
- RS PRO RS9020 Phase Rotation Tester 2 Hz, 400 Hz Max, 400V ac Max Non-Contact
- Beha-Amprobe PRM-6-EUR Phase Rotation Tester 16 Hz, 400 Hz Max, 700V Max Non-Contact, CEE
- Beha-Amprobe PRM-5-EUR Phase Rotation Tester 16 Hz, 400 Hz Max, 700V Max Non-Contact, CEE
- Chauvin Arnoux CA 6608 Phase Rotation Tester 15 Hz, 400 Hz Max, 850V ac Max Non-Contact