Chauvin Arnoux XPT1-S7 General Oxidation Reduction Potential Water Analysis Electrodes
- RS 제품 번호:
- 231-1500
- 제조사 부품 번호:
- XPT1-S7
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩463,540.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩463,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-1500
- 제조사 부품 번호:
- XPT1-S7
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Product Type | Water Analysis Electrodes | |
| Electrode Type | Oxidation Reduction Potential | |
| Probe Type | General | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Product Type Water Analysis Electrodes | ||
Electrode Type Oxidation Reduction Potential | ||
Probe Type General | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux redox measurement electrode glass rod, protected by PVC housing to make it more rugged. The lower extremity of the rod is equipped with a metal fitting, in this case a platinum rod. This platinum rod is also protected by the PVC housing to prevent breakage.
It has better ingress protection than the XPT2
It has operating temperature from 0 to 60°C
관련된 링크들
- Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, BNC Interface
- Extech RE305 Oxidation Reduction Potential Redox Electrodes
- Hanna Instruments HI3210B/5 Glass Oxidation Reduction Potential Water Analysis Electrodes, -5 to 80°C, BNC Interface
- Endress+Hauser CPS12E-AA7PAA2 Oxidation Reduction Potential Conductivity Sensor, -1500 to 1500 mV
- Chauvin Arnoux XCPST4 Clark probe Combination Electrodes, Reference Electrodes, Redox Electrodes, Clark Probe, Measuring
- Chauvin Arnoux XAG1-S7 Clark probe Agcl, Mercurous Sulphate, Ag, Calomel Water Analysis Electrodes, 0 to 14 pH
- Chauvin Arnoux Stand Electrodes Support for Use with Electrodes
- Endress+Hauser CPS12E-AA7GAA2 Orp Sensor Cps12E Oxidation Reduction Potential Conductivity Sensor, -1500 to 1500 mV