Endress+Hauser CPS11-2AS2ESA Glass pH PH Probe, 1 → 12 pH, DIN Interface
- RS 제품 번호:
- 690-348
- 제조사 부품 번호:
- CPS11-2AS2ESA
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩1,034,040.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,034,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-348
- 제조사 부품 번호:
- CPS11-2AS2ESA
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Measurement Range | 1 → 12 pH | |
| Product Type | PH Probe | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Interface Type | DIN | |
| Standards/Approvals | ISO 10993-5, TÜV Certificate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Measurement Range 1 → 12 pH | ||
Product Type PH Probe | ||
Electrode Type pH | ||
Probe Type Glass | ||
Interface Type DIN | ||
Standards/Approvals ISO 10993-5, TÜV Certificate | ||
- COO (Country of Origin):
- DE
The Endress+Hauser pH sensor is designed for standard applications in process technology and environmental engineering. It is Ideal for long-term monitoring and limit control in processes with stable conditions. Key applications include the chemical industry (strong acids/bases, plastic, pulp, and paper industry), power plants (e.g., flue gas cleaning), oil and gas, incinerator plants, water and wastewater treatment, boiler feed water and cooling water, well water, drinking water, and all industrial and municipal treatment plants.
Process glass for standard applications (AA version)
Process glass also for very alkaline applications (BA and BT versions)
Process glass for applications in media containing hydrofluoric acid (FA version)
Various optional approvals for use in non-hazardous areas
Orbisint CPS11 is the all-rounder for analog pH measurement in process and environmental applications. Designed for low maintenance and a long operating life, the sensor offers you best Value for money.
Key Benefits
Robust electrode with long poison diffusion path, requires low maintenance due to large, dirt-repellent PTFE ring diaphragm
Suitable for harsh applications: Process glass for highly alkaline media and pressure-stable up to 16 bar (232 psi)
Optional salt ring for low conductivity applications such as boiler feed water and water for injection
관련된 링크들
- Endress+Hauser CPS11-2BA5ESA Glass pH PH Probe, 0 to 14 pH, DIN Interface
- Endress+Hauser CPS11-1AA2ESA Glass pH PH Probe, 1 to 12 pH, DIN Interface
- Endress+Hauser CPS11-2FA2ESA Glass pH PH Probe, 0 to 10 pH, DIN Interface
- Endress+Hauser CPS11-2AA4ESA Glass pH PH Probe, 1 to 12 pH, DIN Interface
- Endress+Hauser CPS11-2BA2ESA Glass pH PH Probe, 0 to 14 pH, DIN Interface
- Endress+Hauser CPS11-2BA4ESA Glass pH PH Probe, 0 to 14 pH, DIN Interface
- Endress+Hauser CPS11-2AA2ESA Glass pH PH Probe, 1 to 12 pH, DIN Interface
- Endress+Hauser CPS11-2BT2ESA Glass pH PH Probe, 0 to 14 pH, DIN Interface