Endress+Hauser CPS11-1AA2GSA Glass pH PH Probe, 1 → 12 pH, DIN Interface

Subtotal (1 unit)*

₩662,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩662,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
690-343
제조사 부품 번호:
CPS11-1AA2GSA
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Measurement Range

1 → 12 pH

Product Type

PH Probe

Electrode Type

pH

Probe Type

Glass

Interface Type

DIN

Standards/Approvals

TÜV Certificate, ISO 10993-5

COO (Country of Origin):
DE
The Endress+Hauser pH sensor is designed for standard applications in process technology and environmental engineering. It is Ideal for long-term monitoring and limit control in processes with stable conditions. Key applications include the chemical industry (strong acids/bases, plastic, pulp, and paper industry), power plants (e.g., flue gas cleaning), oil and gas, incinerator plants, water and wastewater treatment, boiler feed water and cooling water, well water, drinking water, and all industrial and municipal treatment plants.

Process glass for standard applications (AA version)

Process glass also for very alkaline applications (BA and BT versions)

Process glass for applications in media containing hydrofluoric acid (FA version)

Various optional approvals for use in non-hazardous areas

Orbisint CPS11 is the all-rounder for analog pH measurement in process and environmental applications. Designed for low maintenance and a long operating life, the sensor offers you best Value for money.

Key Benefits


Robust electrode with long poison diffusion path, requires low maintenance due to large, dirt-repellent PTFE ring diaphragm

Suitable for harsh applications: Process glass for highly alkaline media and pressure-stable up to 16 bar (232 psi)

Optional salt ring for low conductivity applications such as boiler feed water and water for injection

관련된 링크들