Endress+Hauser CM42 pH Meter
- RS 제품 번호:
- 287-1647
- 제조사 부품 번호:
- CM42-MEA100EAD00
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩5,137,520.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,137,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1647
- 제조사 부품 번호:
- CM42-MEA100EAD00
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | pH Meter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKEX, FM, CSA, JPN Ex, ATEX, NEPSI, IECEX, EAC | |
| Height | 144mm | |
| Length | 148mm | |
| Model Number | CM42 | |
| Width | 144mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type pH Meter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKEX, FM, CSA, JPN Ex, ATEX, NEPSI, IECEX, EAC | ||
Height 144mm | ||
Length 148mm | ||
Model Number CM42 | ||
Width 144mm | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Liquiline M CM42 Field Transmitter is a high-performing transmitter designed for pH/ORP, conductivity, and oxygen measurement in various process applications. This two-wire field device is suitable for both hazardous and non-hazardous areas, making it versatile and reliable. With its robust design, the Liquiline M CM42 is the perfect choice for demanding environments such as hygienic applications, hazardous areas, and functional safety areas. It features an intuitive operating concept that simplifies commissioning, handling, and maintenance, saving you time every day. The transmitter offers easy switching of parameters and seamless system integration, providing you with the flexibility to adapt it precisely to your measuring tasks.
Modular two-wire transmitter suitable for hazardous and non-hazardous areas
Compatible with pH/ORP, conductivity, and oxygen measurements
One channel transmitter for Memosens and analogue sensors
Output options include 4 to 20 mA, HART, Profibus, and FF communication
Ingress protection rating of IP66/67 and NEMA 4X for durability
Suitable for applications in industries like chemicals, food and beverages, life sciences, power and energy, oil and gas, and primaries and metal
International explosion protection approvals for safe use in hazardous areas
Simple commissioning with quick setup and navigator
Memosens technology enables plug & play with pre-calibrated sensors
Predictive maintenance system detects when sensor cleaning, calibration, or replacement is needed