Endress+Hauser CM42 pH Meter
- RS 제품 번호:
- 287-1645
- 제조사 부품 번호:
- CM42-MEA000EAT00
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩4,666,340.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,666,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1645
- 제조사 부품 번호:
- CM42-MEA000EAT00
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | pH Meter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKEX, JPN Ex, IECEX, EAC, FM, NEPSI, ATEX, CSA | |
| Width | 144mm | |
| Model Number | CM42 | |
| Length | 148mm | |
| Height | 144mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type pH Meter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKEX, JPN Ex, IECEX, EAC, FM, NEPSI, ATEX, CSA | ||
Width 144mm | ||
Model Number CM42 | ||
Length 148mm | ||
Height 144mm | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER 2-wire Transmitter is a high-performing and versatile two-wire field transmitter designed for hazardous and non-hazardous area use in the chemical, life sciences, and food industries. It offers accurate measurements of pH/ORP, conductivity, and oxygen in various process applications. With its intuitive operating concept, Liquiline CM42 simplifies commissioning, handling, and maintenance, saving time and increasing efficiency. Its modular design allows for easy switching of parameters, ensuring flexibility and seamless system integration. The transmitter is suitable for demanding environments, including hygienic applications, hazardous areas, and functional safety areas.
Modular two-wire transmitter suitable for hazardous and non-hazardous areas
Accurate measurement of pH/ORP, conductivity, and oxygen
Intuitive operating concept for easy commissioning, handling, and maintenance
Seamless system integration with flexible parameter switching
Robust design suitable for demanding environments
International explosion protection approvals for use in hazardous areas