Endress+Hauser CM42 pH Meter

Subtotal (1 unit)*

₩4,257,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,257,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-1642
제조사 부품 번호:
CM42-MAA000EAD00
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

pH Meter

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IECEX, FM, UKEX, ATEX, CSA, EAC, NEPSI, JPN Ex

Width

144mm

Model Number

CM42

Length

148mm

Height

144mm

COO (Country of Origin):
DE
The ENDRESS+HAUSER 2-wire Transmitter is a high-performing transmitter designed for pH/ORP, conductivity, and oxygen measurement in various process applications. It is a robust and reliable two-wire field device suitable for use in hazardous and non-hazardous areas, making it the ideal choice for demanding environments. With its intuitive operating concept, the Liquiline CM42 simplifies commissioning, handling, and maintenance, saving you time and effort. It offers easy switching of parameters and seamless system integration, providing flexibility to adapt to your specific measuring task. This transmitter is widely used in industries such as chemicals, food and beverages, pharmaceuticals, power and energy, and oil and gas.

Modular two-wire transmitter for all areas of process engineering

One or two analogue current outputs or connection to field busses

Suitable for hazardous area use with international explosion protection approvals

Intuitive operating concept for easy commissioning, handling, and maintenance

Predictive maintenance system detects when sensor cleaning, calibration, or replacement is required

관련된 링크들