Hanna Instruments HI-9811-51 pH Meter, 0.1 pH Accuracy, 0.1 pH Resolution, 14 pH Max, 70 °C Max
- RS 제품 번호:
- 256-9827
- 제조사 부품 번호:
- HI-9811-51
- 제조업체:
- Hanna Instruments
Subtotal (1 unit)*
₩793,620.00
재고있음
- 추가로 2026년 10월 26일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩793,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-9827
- 제조사 부품 번호:
- HI-9811-51
- 제조업체:
- Hanna Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hanna Instruments | |
| Product Type | pH Meter | |
| Maximum pH Measurement | 14pH | |
| pH Resolution | 0.1pH | |
| pH Accuracy | 0.1 pH | |
| Maximum Temperature Measurement | 70°C | |
| Minimum pH Measurement | 0pH | |
| Temperature Resolution | 0.1°C | |
| Standards/Approvals | No | |
| Battery Life | 450h | |
| Width | 80mm | |
| Weight | 230g | |
| Model Number | HI-9811-51 | |
| Length | 145mm | |
| Height | 36mm | |
| Power Source | Battery | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hanna Instruments | ||
Product Type pH Meter | ||
Maximum pH Measurement 14pH | ||
pH Resolution 0.1pH | ||
pH Accuracy 0.1 pH | ||
Maximum Temperature Measurement 70°C | ||
Minimum pH Measurement 0pH | ||
Temperature Resolution 0.1°C | ||
Standards/Approvals No | ||
Battery Life 450h | ||
Width 80mm | ||
Weight 230g | ||
Model Number HI-9811-51 | ||
Length 145mm | ||
Height 36mm | ||
Power Source Battery | ||
- COO (Country of Origin):
- RO
The Hanna Instrument provides a HI-9811-51 series of meters consist of a pH/EC/TDS and temperature instrumentation for agriculture, greenhouse and hydroponics applications. These meters feature a large LCD which displays temperature readings along with tutorial instructions. It consist of a pH readings which displayed with a 0.1 resolution and an accuracy of ±0.1 pH and 2% full scale accuracy.
Waterproof
Automatic temperature compensation
Low battery indicator
관련된 링크들
- Hanna Instruments HI-9813-51 pH Meter, 0.1 pH Accuracy, 0.1 pH Resolution, 14 pH Max, 60 °C Max
- Hanna Instruments HI-9812-51 pH Meter, 0.1 pH Accuracy, 0.1 pH Resolution, 14 pH Max, 70 °C Max
- Hanna Instruments HI 98107 pH Meter, ±0.1 pH Accuracy, 0.1 pH Resolution, 14 pH Max
- Hanna Instruments CHECKER1 pH Meter, ±0.2 pH Accuracy, 0.1 pH Resolution, 14 pH Max
- Hanna Instruments HI-83141-1 pH Meter, 0.01 pH Accuracy, 1 % Resolution, 14 pH Max, 100 °C Max
- Hanna Instruments HI 98127 pH Meter, ±0.1 pH Accuracy, 0.1 pH Resolution, 16 pH Max, 60 °C Max
- Hanna Instruments HI 98130 pH Meter, ±0.05 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 60 °C Max
- Hanna Instruments HI 991300 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 60 °C Max