Schneider Electric SPDT 3-Position Pendant Switch 3 A

Subtotal (1 unit)*

₩743,418.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 12월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩743,418.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2256
제조사 부품 번호:
XACA48131
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Pendant Switch

Contact Configuration

SPDT

Switch Operation

3-Position

Housing Material

Glass Reinforced Polymer

IP Rating

IP65

Contact Current

3A

Terminal Type

Screw Connection

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact DC Voltage

250V dc

Contact AC Voltage

600V ac

Number of Switches

5

Standards/Approvals

CSA C22.2 Nr. 14, UL 508, EN/IEC 60204-32, EN/IEC 60947-5-1

Series

Harmony

COO (Country of Origin):
CZ
The Schneider Electric Pendant Control Station XAC is a durable and reliable control station for single speed hoist motor applications. With a yellow enclosure made of polypropylene, this control station is designed for control circuits and comes with 4 push buttons and 1 emergency stop. It offers IP65 and IK08 protection, making it suitable for harsh environments. The product is compliant with various international standards for safety and performance.

Durable polypropylene enclosure for long lasting performance

4 push buttons and 1 emergency stop for versatile control options

Suitable for control of single speed hoist motors

IP65 and IK08 protection for use in harsh environments

Compliant with EN/IEC and UL standards for safety and performance

관련된 링크들