Schneider Electric Empty Control Station Yellow Polypropylene
- RS 제품 번호:
- 865-946
- 제조사 부품 번호:
- XACA2913W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩287,430.00
일시적 품절
- 2026년 11월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩287,430.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 865-946
- 제조사 부품 번호:
- XACA2913W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 30mm | |
| IP Rating | IP65 | |
| Enclosure Material | Polypropylene | |
| Terminal Type | Screw Clamp Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Series | XACA | |
| Standards/Approvals | UL 508 | |
| Push Button Marking | Up | |
| Product Condition | Repacked | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Empty Control Station | ||
Cutout Diameter 30mm | ||
IP Rating IP65 | ||
Enclosure Material Polypropylene | ||
Terminal Type Screw Clamp Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Series XACA | ||
Standards/Approvals UL 508 | ||
Push Button Marking Up | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant control station designed for effective operation of 2-speed hoist motors, integrating user-friendly controls in a durable, yellow plastic enclosure.
Double insulated design for enhanced safety
Polypropylene enclosure for increased durability
IP65 rating ensures protection against dust and water
Mechanical interlocking feature for secure operation
1
23
25
48
관련된 링크들
- Schneider Electric Empty Control Station Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric Yellow Polypropylene XAC Empty Control Station - 8 Hole 30 mm Diameter
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric DPDT Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPDT Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPST Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 7 CO Push Button Pendant Station Yellow Polypropylene
