Variohm Group SPST-NO Momentary (NO) Pendant Switch 5 A
- RS 제품 번호:
- 698-099
- 제조사 부품 번호:
- B7151-534
- 제조업체:
- Variohm Group
Subtotal (1 unit)*
₩47,120.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 698-099
- 제조사 부품 번호:
- B7151-534
- 제조업체:
- Variohm Group
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Variohm Group | |
| Contact Configuration | SPST-NO | |
| Product Type | Pendant Switch | |
| Switch Operation | Momentary (NO) | |
| Lead Length | 18in | |
| IP Rating | IP68 | |
| Housing Material | Santoprene (Thermoplastic) | |
| Contact Current | 5A | |
| Terminal Type | PCB Pin Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Standards/Approvals | UL | |
| Series | B7151-534 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Variohm Group | ||
Contact Configuration SPST-NO | ||
Product Type Pendant Switch | ||
Switch Operation Momentary (NO) | ||
Lead Length 18in | ||
IP Rating IP68 | ||
Housing Material Santoprene (Thermoplastic) | ||
Contact Current 5A | ||
Terminal Type PCB Pin Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Standards/Approvals UL | ||
Series B7151-534 | ||
- COO (Country of Origin):
- US
The Variohm Group CPIs Line of Sealed Pendant Switches achieve reliable momentary contact under the wettest, and harshest environmental conditions. Designed for manual actuation applications, and for use in panel switch brackets, industrial grade switches are encased in Santoprene thermoplastic rubber.
High Pushbutton and low force
Light touch, industrial-grade
Operating Temperature -40°F to 221°F and -40°C to 105°C
UL Recognition available upon request
IP68 Rated
관련된 링크들
- Variohm Group J4 Series Slide Switch, SPST
- APEM NO Momentary Pendant Switch 400 mA
- APEM SPST Momentary Pendant Switch 400 mA
- Variohm Group Switch Mount Bracket for use with Momentary Switches, HS002-509
- Variohm Group Thermostatic Switch, Bracket Mount
- Variohm Group E1134 Series Limit Switch Accessory
- Variohm Group E1264 Series Limit Switch Accessory
- Variohm Group E1117 Series Limit Switch Accessory