Schneider Electric Push-On Push Button Pendant Station 10 A

Subtotal (1 unit)*

₩795,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩795,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
357-582
제조사 부품 번호:
XACA691
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Pendant Station

Switch Operation

Push-On

Housing Material

Polypropylene

IP Rating

IP65

Contact Current

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CZ
The Schneider Electric Pendant Control Station, with the device short name XACA, is a double insulated control station designed for use in various industrial applications. The enclosure is made from polypropylene, providing strength and resistance to impact. It is equipped with a control circuit type electrical configuration, making it suitable for controlling machinery and equipment. The complete ready-for-use enclosure ensures ease of installation and reliable operation, offering a convenient and durable solution for pendant control in industrial settings.

Yellow colour

IP65 conforming to IEC 60529

IK08 conforming to IEC 62262

Mechanical durability of 1000000 cycles

관련된 링크들