Schneider Electric 1 NO/1 NC Pendant Switch Yellow Polypropylene
- RS 제품 번호:
- 341-612
- 제조사 부품 번호:
- XACD24A0105
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩873,168.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩873,168.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 341-612
- 제조사 부품 번호:
- XACD24A0105
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Contact Configuration | 1 NO/1 NC | |
| Product Type | Pendant Switch | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Enclosure Material | Polypropylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Number of Push Buttons | 1 | |
| Standards/Approvals | CSA C22.2 No 14, EN/ISO 13850:2006, EN/IEC 60204-32, EN/IEC 60947-5-5, UL 508, EN/IEC 60947-5-1 | |
| Series | XACD24 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Contact Configuration 1 NO/1 NC | ||
Product Type Pendant Switch | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Enclosure Material Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Number of Push Buttons 1 | ||
Standards/Approvals CSA C22.2 No 14, EN/ISO 13850:2006, EN/IEC 60204-32, EN/IEC 60947-5-5, UL 508, EN/IEC 60947-5-1 | ||
Series XACD24 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XAC pendant station, featuring a double-insulated control station design. Made from durable polypropylene, it offers IP65 protection, ensuring resistance to dust and water as per IEC 60529. With an IK08 rating, it provides impact protection, conforming to EN 50102, making it ideal for demanding industrial environments.
EU RoHS Directive
Mercury free
관련된 링크들
- Schneider Electric 2 NO/1 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 3 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO/1 NC Push Button Pendant Station Yellow Polypropylene