WAGO 739 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS 제품 번호:
- 288-5275
- 제조사 부품 번호:
- 739-103-1
- 제조업체:
- WAGO
Subtotal (1 Box of 70 units)*
₩206,300.00
재고있음
- 추가로 2026년 9월 07일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩206,300.00 | ₩2,948.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5275
- 제조사 부품 번호:
- 739-103-1
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 630V | |
| Width | 16.5mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Series | 739 | |
| Length | 19mm | |
| Depth | 14.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 630V | ||
Width 16.5mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Series 739 | ||
Length 19mm | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block having nominal cross section of 2.5 mm². It has pin spacing of 5 mm and 3-pole with CAGE CLAMP technology.
PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
Vertical conductor entry and operating direction for space-saving positioning or grouping
관련된 링크들
- WAGO 739 Series PCB Connector, 4-Contact, 7.5 mm Pitch, PCB, 1 Row
- WAGO 739 Series PCB Connector, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 739 Series PCB Connector, 18-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 739 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 739 Series PCB Connector, 14-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 739 Series PCB Connector, 15-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 739 Series PCB Connector, 16-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 739 Series PCB Connector, 5-Contact, 5 mm Pitch, Through Hole, 1 Row